
RT9718CGQW | |
|---|---|
DigiKey Part Number | 1028-RT9718CGQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9718CGQW |
Description | IC REG OVP WDFN-8 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC 8-WDFN (2x2) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WDFN (2x2) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,29711 € | 742,77 € |
| Unit Price without VAT: | 0,29711 € |
|---|---|
| Unit Price with VAT: | 0,35653 € |

