
RT9718BGQW | |
|---|---|
DigiKey Part Number | 1028-RT9718BGQWTR-ND - Tape & Reel (TR) 1028-RT9718BGQWCT-ND - Cut Tape (CT) 1028-RT9718BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9718BGQW |
Description | IC REG OVP WDFN-8 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC 8-WDFN (2x2) |
Datasheet | Datasheet |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WDFN (2x2) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,27209 € | 680,23 € |
| 5 000 | 0,26493 € | 1 324,65 € |
| 7 500 | 0,26134 € | 1 960,05 € |
| 12 500 | 0,25736 € | 3 217,00 € |
| 17 500 | 0,25503 € | 4 463,02 € |
| 25 000 | 0,25280 € | 6 320,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

