
RT9612BZS | |
|---|---|
DigiKey Part Number | 1028-RT9612BZSTR-ND - Tape & Reel (TR) 1028-RT9612BZSCT-ND - Cut Tape (CT) 1028-RT9612BZSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9612BZS |
Description | IC BUCK MOSFET DRVR SOP-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RT9612BZS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 13.5V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Phase Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,24917 € | 622,92 € |
| 5 000 | 0,24250 € | 1 212,50 € |
| 7 500 | 0,23917 € | 1 793,77 € |
| 12 500 | 0,23547 € | 2 943,38 € |
| 17 500 | 0,23330 € | 4 082,75 € |
| 25 000 | 0,23123 € | 5 780,75 € |
| Unit Price without VAT: | 0,24917 € |
|---|---|
| Unit Price with VAT: | 0,29900 € |

