
RT9277BGF | |
|---|---|
DigiKey Part Number | RT9277BGF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9277BGF |
Description | IC REG BOOST ADJ 1.2A 8MSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16V (Switch) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Last Time Buy | Frequency - Switching 640kHz, 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 0,53913 € | 11 321,73 € |
| Unit Price without VAT: | 0,53913 € |
|---|---|
| Unit Price with VAT: | 0,64696 € |

