Similar

RT9261-27GX | |
|---|---|
DigiKey Part Number | RT9261-27GX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9261-27GX |
Description | IC REG BOOST 2.7V 60MA SOT89-3 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 2.7V 1 Output 60mA (Switch) TO-243AA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 7V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 120kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Min) 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8354H27UA-JWMT2U | ABLIC Inc. | 0 | S-8354H27UA-JWMT2U-ND | 0,71547 € | Similar |


