RT9198-33GU5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 631
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 532
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 370
Unit Price: 0,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 23 272
Unit Price: 0,10000 €
Datasheet

Similar


Microchip Technology
In Stock: 9 024
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 999
Unit Price: 0,49000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SC-70-5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5R

RT9198-33GU5R

DigiKey Part Number
RT9198-33GU5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9198-33GU5R
Description
IC REG LIN 3.3V 300MA SC-70-5R
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 300mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
60dB ~ 30dB (100Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.