


RT9183HGM5 | |
|---|---|
DigiKey Part Number | 1028-1183-2-ND - Tape & Reel (TR) 1028-1183-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9183HGM5 |
Description | IC REG LIN POS ADJ 1.5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,89809 € | 898,09 € |
| 2 000 | 0,87409 € | 1 748,18 € |
| 3 000 | 0,86207 € | 2 586,21 € |
| 5 000 | 0,84875 € | 4 243,75 € |
| 7 000 | 0,84096 € | 5 886,72 € |
| 10 000 | 0,83348 € | 8 334,80 € |
| Unit Price without VAT: | 0,89809 € |
|---|---|
| Unit Price with VAT: | 1,07771 € |

