Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9169H-12GB

DigiKey Part Number
1028-RT9169H-12GBTR-ND - Tape & Reel (TR)
1028-RT9169H-12GBCT-ND - Cut Tape (CT)
1028-RT9169H-12GBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9169H-12GB
Description
IC REG LINEAR 1.2V 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
7 µA
Mfr
Current - Supply (Max)
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
30dB (1kHz)
Part Status
Last Time Buy
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.6V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5365-1.2YD5-TRMicrochip Technology2 429576-4081-1-ND0,14000 €Similar
In-Stock: 2 934
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/06/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31700 €3,17 €
250,28320 €7,08 €
1000,24650 €24,65 €
2500,22888 €57,22 €
5000,21828 €109,14 €
1 0000,21334 €213,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,20277 €608,31 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54000 €