


RT9068-33GFP | |
|---|---|
DigiKey Part Number | 1028-1508-2-ND - Tape & Reel (TR) 1028-1508-1-ND - Cut Tape (CT) 1028-1508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9068-33GFP |
Description | IC REG LINEAR 3.3V 50MA 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 65dB (50mA) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |

