
RT9048AGQW | |
|---|---|
DigiKey Part Number | 1028-RT9048AGQWTR-ND - Tape & Reel (TR) 1028-RT9048AGQWCT-ND - Cut Tape (CT) 1028-RT9048AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9048AGQW |
Description | IC REG LIN POS ADJ 1.5A 8-WDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 1.6V | |
Voltage - Output (Min/Fixed) | 0.65V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,40680 € | 10,17 € |
| 100 | 0,35600 € | 35,60 € |
| 250 | 0,33188 € | 82,97 € |
| 500 | 0,31730 € | 158,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,29933 € | 449,00 € |
| 3 000 | 0,29053 € | 871,59 € |
| 4 500 | 0,28612 € | 1 287,54 € |
| 7 500 | 0,28124 € | 2 109,30 € |
| 10 500 | 0,27839 € | 2 923,10 € |
| 15 000 | 0,27564 € | 4 134,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |



