LED Driver IC 6 Output DC DC Controller Step-Up (Boost) PWM Dimming 50mA 20-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8543GQW

DigiKey Part Number
1028-RT8543GQWTR-ND - Tape & Reel (TR)
1028-RT8543GQWCT-ND - Cut Tape (CT)
1028-RT8543GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8543GQW
Description
IC LED DRVR CTRL PWM 50MA 20WQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Controller Step-Up (Boost) PWM Dimming 50mA 20-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
43V
Manufacturer
Richtek USA Inc.
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
600kHz ~ 1.2MHz
Part Status
Active
Dimming
PWM
Type
DC DC Controller
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
20-WFQFN Exposed Pad
Voltage - Supply (Min)
2.5V
Supplier Device Package
20-WQFN (4x4)
Voltage - Supply (Max)
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,73950 €1 109,25 €
Manufacturers Standard Package
Unit Price without VAT:0,73950 €
Unit Price with VAT:0,88740 €