
RT8532GQW | |
|---|---|
DigiKey Part Number | 1028-RT8532GQWTR-ND - Tape & Reel (TR) 1028-RT8532GQWCT-ND - Cut Tape (CT) 1028-RT8532GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8532GQW |
Description | IC LED DRV RGLTR PWM 50MA 20WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 43V |
Manufacturer Richtek USA Inc. | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 400kHz ~ 1.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 20-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 20-WQFN (3x3) |
Voltage - Supply (Max) 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90700 € | 9,07 € |
| 25 | 0,82200 € | 20,55 € |
| 100 | 0,72920 € | 72,92 € |
| 250 | 0,68488 € | 171,22 € |
| 500 | 0,65818 € | 329,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,61911 € | 928,67 € |
| 3 000 | 0,60312 € | 1 809,36 € |
| 4 500 | 0,59511 € | 2 678,00 € |
| 7 500 | 0,58624 € | 4 396,80 € |
| 10 500 | 0,58106 € | 6 101,13 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

