
RTQ2943GQW-QA | |
|---|---|
DigiKey Part Number | 1028-RTQ2943GQW-QATR-ND - Tape & Reel (TR) 1028-RTQ2943GQW-QACT-ND - Cut Tape (CT) 1028-RTQ2943GQW-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTQ2943GQW-QA |
Description | IC REG BUCK ADJ 3.5A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,30801 € | 1 962,01 € |
| 3 000 | 1,27847 € | 3 835,41 € |
| 4 500 | 1,26366 € | 5 686,47 € |
| Unit Price without VAT: | 1,30801 € |
|---|---|
| Unit Price with VAT: | 1,56961 € |

