Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT8293ALZSP | |
|---|---|
DigiKey Part Number | 1028-RT8293ALZSPTR-ND - Tape & Reel (TR) 1028-RT8293ALZSPCT-ND - Cut Tape (CT) 1028-RT8293ALZSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8293ALZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51520 € | 12,88 € |
| 100 | 0,45300 € | 45,30 € |
| 250 | 0,42336 € | 105,84 € |
| 500 | 0,40546 € | 202,73 € |
| 1 000 | 0,39238 € | 392,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,37154 € | 928,85 € |
| 5 000 | 0,36226 € | 1 811,30 € |
| 7 500 | 0,35762 € | 2 682,15 € |
| 12 500 | 0,35247 € | 4 405,88 € |
| 17 500 | 0,34946 € | 6 115,55 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |


