RT8295BHGSP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 1 317
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 4 950
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 7 396
Unit Price: 0,78000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8295BHGSP

DigiKey Part Number
1028-1153-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT8295BHGSP
Description
IC REG BUCK ADJ 2A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes