
RT8237CZQW | |
|---|---|
DigiKey Part Number | 1028-1134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8237CZQW |
Description | IC REG CTRLR BUCK 10WDFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | 290kHz ~ 430kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,29648 € | 741,20 € |
| 5 000 | 0,27654 € | 1 382,70 € |
| 7 500 | 0,26648 € | 1 998,60 € |
| 12 500 | 0,25527 € | 3 190,88 € |
| 17 500 | 0,24869 € | 4 352,07 € |
| 25 000 | 0,24232 € | 6 058,00 € |
| Unit Price without VAT: | 0,29648 € |
|---|---|
| Unit Price with VAT: | 0,35578 € |

