
RT8207PGQW | |
|---|---|
DigiKey Part Number | 1028-RT8207PGQWTR-ND - Tape & Reel (TR) 1028-RT8207PGQWCT-ND - Cut Tape (CT) 1028-RT8207PGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8207PGQW |
Description | IC REG CTRLR DDR WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 20-WQFN (3x3) |
Voltage - Input 4.5V ~ 26V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,38160 € | 9,54 € |
| 100 | 0,33340 € | 33,34 € |
| 250 | 0,31064 € | 77,66 € |
| 500 | 0,29684 € | 148,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,27712 € | 415,68 € |
| 3 000 | 0,26887 € | 806,61 € |
| 4 500 | 0,26474 € | 1 191,33 € |
| 7 500 | 0,26017 € | 1 951,28 € |
| 10 500 | 0,25750 € | 2 703,75 € |
| 15 000 | 0,25493 € | 3 823,95 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

