
RT8096BHGB | |
---|---|
DigiKey Part Number | RT8096BHGBTR-ND - Tape & Reel (TR) RT8096BHGBCT-ND - Cut Tape (CT) RT8096BHGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8096BHGB |
Description | IC REG BUCK ADJ 1A SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.4V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,24900 € | 2,49 € |
25 | 0,22200 € | 5,55 € |
100 | 0,19210 € | 19,21 € |
250 | 0,17776 € | 44,44 € |
500 | 0,16916 € | 84,58 € |
1 000 | 0,16208 € | 162,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,15333 € | 459,99 € |
6 000 | 0,14905 € | 894,30 € |
9 000 | 0,14691 € | 1 322,19 € |
15 000 | 0,14453 € | 2 167,95 € |
21 000 | 0,14315 € | 3 006,15 € |
30 000 | 0,14181 € | 4 254,30 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,43200 € |