
RT8096AHGJ5 | |
|---|---|
DigiKey Part Number | 1028-1348-2-ND - Tape & Reel (TR) 1028-1348-1-ND - Cut Tape (CT) 1028-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8096AHGJ5 |
Description | IC REG BUCK ADJ 1A TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8096CHGJ5 | Richtek USA Inc. | 2 563 | RT8096CHGJ5CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16920 € | 4,23 € |
| 100 | 0,14580 € | 14,58 € |
| 250 | 0,13452 € | 33,63 € |
| 500 | 0,12772 € | 63,86 € |
| 1 000 | 0,12212 € | 122,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11410 € | 342,30 € |
| 6 000 | 0,11075 € | 664,50 € |
| 9 000 | 0,10907 € | 981,63 € |
| 15 000 | 0,10721 € | 1 608,15 € |
| 21 000 | 0,10613 € | 2 228,73 € |
| 30 000 | 0,10508 € | 3 152,40 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |


