
RT8015BGQW | |
|---|---|
DigiKey Part Number | 1028-1030-2-ND - Tape & Reel (TR) 1028-1030-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8015BGQW |
Description | IC REG BUCK ADJ 3A 10WDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Last Time Buy | Frequency - Switching 300kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8015AGQW | Richtek USA Inc. | 899 | 1028-RT8015AGQWCT-ND | 0,93000 € | Parametric Equivalent |
| RT8055GQW | Richtek USA Inc. | 4 261 | 1028-RT8055GQWCT-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,89680 € | 22,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,72563 € | 1 088,44 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,62000 € |

