
RT8012AGQW | |
|---|---|
DigiKey Part Number | 1028-1028-2-ND - Tape & Reel (TR) 1028-1028-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8012AGQW |
Description | IC REG BCK ADJ 1A/1.5A DL 16WQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Last Time Buy | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-WQFN (4x4) |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,67840 € | 16,96 € |
| 100 | 0,60000 € | 60,00 € |
| 250 | 0,56248 € | 140,62 € |
| 500 | 0,53986 € | 269,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,51191 € | 767,87 € |
| 3 000 | 0,49823 € | 1 494,69 € |
| 4 500 | 0,49138 € | 2 211,21 € |
| 7 500 | 0,48380 € | 3 628,50 € |
| 10 500 | 0,47936 € | 5 033,28 € |
| 15 000 | 0,47510 € | 7 126,50 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |

