
RT8231CGQW | |
|---|---|
DigiKey Part Number | 1028-RT8231CGQWTR-ND - Tape & Reel (TR) 1028-RT8231CGQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8231CGQW |
Description | IC REG CTRLR DDR WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 20-WQFN (3x3) |
Voltage - Input 4.5V ~ 26V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,39265 € | 588,98 € |
| Unit Price without VAT: | 0,39265 € |
|---|---|
| Unit Price with VAT: | 0,47118 € |




