
RT7258GQW | |
|---|---|
DigiKey Part Number | 1028-1213-2-ND - Tape & Reel (TR) 1028-1213-1-ND - Cut Tape (CT) 1028-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7258GQW |
Description | IC REG BUCK ADJ 8A 14WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 8A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT7258GQW Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-WDFN (4x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,34800 € | 33,70 € |
| 100 | 1,20590 € | 120,59 € |
| 250 | 1,13824 € | 284,56 € |
| 500 | 1,10530 € | 552,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,03689 € | 1 555,34 € |
| 3 000 | 1,01247 € | 3 037,41 € |
| 4 500 | 1,00023 € | 4 501,03 € |
| 7 500 | 0,98669 € | 7 400,17 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,40000 € |



