
RT7296BGJ8F | |
|---|---|
DigiKey Part Number | RT7296BGJ8FTR-ND - Tape & Reel (TR) RT7296BGJ8FCT-ND - Cut Tape (CT) RT7296BGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7296BGJ8F |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.15V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56480 € | 14,12 € |
| 100 | 0,49750 € | 49,75 € |
| 250 | 0,46548 € | 116,37 € |
| 500 | 0,44618 € | 223,09 € |
| 1 000 | 0,43029 € | 430,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41066 € | 1 231,98 € |
| 6 000 | 0,40105 € | 2 406,30 € |
| 9 000 | 0,39624 € | 3 566,16 € |
| 15 000 | 0,39091 € | 5 863,65 € |
| 21 000 | 0,38780 € | 8 143,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

