RT6258CHGQUF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 13
Unit Price: 2,26000 €
Datasheet
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 750kHz 12-UQFN-HL (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6258CHGQUF

DigiKey Part Number
1028-RT6258CHGQUFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT6258CHGQUF
Description
IC BUCK 23V 8A SYNC UQFN-12H(FC)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 750kHz 12-UQFN-HL (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Richtek USA Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
No
Part Status
Active
Voltage - Supply
5.1V ~ 23V
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
750kHz
Package / Case
12-UFQFN
Voltage/Current - Output 1
Adjustable, Fixed, 5.1V, 8A
Supplier Device Package
12-UQFN-HL (3x3)
Voltage/Current - Output 2
Adjustable, Fixed, 5V, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT6258CGQUFRichtek USA Inc.131028-RT6258CGQUFCT-ND2,26000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,28267 €3 848,01 €
Manufacturers Standard Package
Unit Price without VAT:1,28267 €
Unit Price with VAT:1,53920 €