
RT8207MZQW | |
|---|---|
DigiKey Part Number | 1028-RT8207MZQWTR-ND - Tape & Reel (TR) 1028-RT8207MZQWCT-ND - Cut Tape (CT) 1028-RT8207MZQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8207MZQW |
Description | IC REG CTRLR DDR WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 0.75V ~ 3.3V |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-WFQFN Exposed Pad |
Applications Controller, DDR | Supplier Device Package 20-WQFN (3x3) |
Voltage - Input 4.5V ~ 26V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,38400 € | 9,60 € |
| 100 | 0,33590 € | 33,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,29057 € | 435,86 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

