8-SOIC Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6203FNGSP

DigiKey Part Number
1028-RT6203FNGSPTR-ND - Tape & Reel (TR)
1028-RT6203FNGSPCT-ND - Cut Tape (CT)
1028-RT6203FNGSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6203FNGSP
Description
IC REG BUCK PROG 6A 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.65V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,48677 €1 216,92 €
5 0000,47519 €2 375,95 €
7 5000,46939 €3 520,42 €
12 5000,46297 €5 787,12 €
17 5000,45921 €8 036,18 €
Manufacturers Standard Package
Unit Price without VAT:0,48677 €
Unit Price with VAT:0,58412 €