
RT6052GF | |
|---|---|
DigiKey Part Number | 1028-RT6052GFTR-ND - Tape & Reel (TR) 1028-RT6052GFCT-ND - Cut Tape (CT) 1028-RT6052GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6052GF |
Description | IC HIGH-SIDE 0.2% 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Regulator High-Side 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Method | High-Side | |
Accuracy | ±0.2% | |
Voltage - Input | 2.9V ~ 18V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34500 € | 13,45 € |
| 25 | 1,22640 € | 30,66 € |
| 100 | 1,09560 € | 109,56 € |
| 250 | 1,03328 € | 258,32 € |
| 500 | 0,99570 € | 497,85 € |
| 1 000 | 0,96475 € | 964,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,93180 € | 2 329,50 € |
| 5 000 | 0,91213 € | 4 560,65 € |
| 7 500 | 0,90227 € | 6 767,03 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |

