
RT5762CHGH6F | |
|---|---|
DigiKey Part Number | 1028-RT5762CHGH6FTR-ND - Tape & Reel (TR) 1028-RT5762CHGH6FCT-ND - Cut Tape (CT) 1028-RT5762CHGH6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5762CHGH6F |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 (FC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,23880 € | 5,97 € |
| 100 | 0,20710 € | 20,71 € |
| 250 | 0,19192 € | 47,98 € |
| 500 | 0,18276 € | 91,38 € |
| 1 000 | 0,17522 € | 175,22 € |
| 2 500 | 0,16725 € | 418,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15707 € | 785,35 € |
| 10 000 | 0,15323 € | 1 532,30 € |
| 15 000 | 0,15131 € | 2 269,65 € |
| 25 000 | 0,14917 € | 3 729,25 € |
| 35 000 | 0,14793 € | 5 177,55 € |
| 50 000 | 0,14673 € | 7 336,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |


