
RT5760CHGH6F | |
|---|---|
DigiKey Part Number | 1028-RT5760CHGH6FTR-ND - Tape & Reel (TR) 1028-RT5760CHGH6FCT-ND - Cut Tape (CT) 1028-RT5760CHGH6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5760CHGH6F |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 (FC) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20540 € | 20,54 € |
| 250 | 0,19032 € | 47,58 € |
| 500 | 0,18122 € | 90,61 € |
| 1 000 | 0,17371 € | 173,71 € |
| 2 500 | 0,16904 € | 422,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15946 € | 797,30 € |
| 10 000 | 0,15557 € | 1 555,70 € |
| 15 000 | 0,15362 € | 2 304,30 € |
| 25 000 | 0,15146 € | 3 786,50 € |
| 35 000 | 0,15020 € | 5 257,00 € |
| 50 000 | 0,14899 € | 7 449,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

