
RT5090FGQW | |
|---|---|
DigiKey Part Number | 1028-RT5090FGQWTR-ND - Tape & Reel (TR) 1028-RT5090FGQWCT-ND - Cut Tape (CT) 1028-RT5090FGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5090FGQW |
Description | IC PMIC FOR TV SYSTEM WQFN-40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (1) 450kHz, 1MHz, 1.5MHz 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (1) | |
Number of Outputs | 5 | |
Frequency - Switching | 450kHz, 1MHz, 1.5MHz | |
Voltage/Current - Output 1 | Controller, Programmable, Programmable, 5V | |
Voltage/Current - Output 2 | Controller, Programmable, Programmable, 0.7V ~ 1.5V, 3.5A | |
Voltage/Current - Output 3 | Controller, Programmable, Programmable, 0.7V ~ 1.5V, 6A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.7V ~ 27V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,23356 € | 1 850,34 € |
| 3 000 | 1,20540 € | 3 616,20 € |
| 4 500 | 1,19129 € | 5 360,80 € |
| Unit Price without VAT: | 1,23356 € |
|---|---|
| Unit Price with VAT: | 1,48027 € |

