
RT5090CGQW | |
|---|---|
DigiKey Part Number | 1028-RT5090CGQWTR-ND - Tape & Reel (TR) 1028-RT5090CGQWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT5090CGQW |
Description | IC PMIC FOR TV SYSTEM WQFN-40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (1) 450kHz, 1MHz, 1.5MHz 40-WQFN (5x5) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Richtek USA Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) | w/Sequencer Yes |
Part Status Active | Voltage - Supply 2.7V ~ 27V |
Topology Step-Down (Buck) Synchronous (4), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 5 | Mounting Type Surface Mount |
Frequency - Switching 450kHz, 1MHz, 1.5MHz | Package / Case 40-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller, Programmable, Programmable, 5V | Supplier Device Package 40-WQFN (5x5) |
Voltage/Current - Output 2 Controller, Programmable, Programmable, 0.7V ~ 1.5V, 3A | Base Product Number |
Voltage/Current - Output 3 Controller, Programmable, Programmable, 0.7V ~ 1.5V, 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,23356 € | 1 850,34 € |
| 3 000 | 1,20540 € | 3 616,20 € |
| 4 500 | 1,19129 € | 5 360,80 € |
| Unit Price without VAT: | 1,23356 € |
|---|---|
| Unit Price with VAT: | 1,48027 € |

