
RT2855ALGQW | |
|---|---|
DigiKey Part Number | RT2855ALGQWTR-ND - Tape & Reel (TR) RT2855ALGQWCT-ND - Cut Tape (CT) RT2855ALGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2855ALGQW |
Description | IC REG BUCK ADJ 4A 16WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 4A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT2855BHGQW | Richtek USA Inc. | 180 | RT2855BHGQWCT-ND | 2,06000 € | Parametric Equivalent |
| RT2855BLGQW | Richtek USA Inc. | 470 | RT2855BLGQWCT-ND | 2,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52600 € | 15,26 € |
| 25 | 1,39360 € | 34,84 € |
| 100 | 1,24760 € | 124,76 € |
| 250 | 1,17808 € | 294,52 € |
| 500 | 1,13612 € | 568,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,08435 € | 1 626,52 € |
| 3 000 | 1,05901 € | 3 177,03 € |
| 4 500 | 1,04633 € | 4 708,48 € |
| 7 500 | 1,03227 € | 7 742,03 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,47200 € |



