Parametric Equivalent

RT2660LGQV | |
|---|---|
DigiKey Part Number | RT2660LGQVTR-ND - Tape & Reel (TR) RT2660LGQVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT2660LGQV |
Description | IC REG BUCK ADJ 6A 20VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-VQFN (3.5x4) |
Voltage - Input (Min) 1V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT2659HGQV | Richtek USA Inc. | 0 | 1028-RT2659HGQVCT-ND | 2,13719 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,56015 € | 2 340,22 € |
| Unit Price without VAT: | 1,56015 € |
|---|---|
| Unit Price with VAT: | 1,87218 € |



