RT8071C - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT8071CGQW

DigiKey Part Number
EVB_RT8071CGQW-ND
Manufacturer
Manufacturer Product Number
EVB_RT8071CGQW
Description
EVAL BOARD FOR RT8071C
Customer Reference
Detailed Description
RT8071C - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
Richtek USA Inc.
Voltage - Input
2.7V ~ 5.5V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
1MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
RT8071C
Voltage - Output
1.05V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,03000 €39,03 €
Manufacturers Standard Package
Unit Price without VAT:39,03000 €
Unit Price with VAT:46,83600 €