
EVB_RT6278BHGQUF | |
|---|---|
DigiKey Part Number | EVB_RT6278BHGQUF-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT6278BHGQUF |
Description | EVAL BOARD FOR RT6278B |
Customer Reference | |
Detailed Description | RT6278B ACOT® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer Richtek USA Inc. | Voltage - Input 4.5V ~ 23V |
Series | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 500kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part RT6278B |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.6V ~ 5.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,03000 € | 39,03 € |
| Unit Price without VAT: | 39,03000 € |
|---|---|
| Unit Price with VAT: | 46,83600 € |

