
OS560-2465-010 | |
|---|---|
DigiKey Part Number | 4203-OS560-2465-010-ND |
Manufacturer | |
Manufacturer Product Number | OS560-2465-010 |
Description | LOW PHASE NOISE -178DBC/HZ OCXO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz OCXO Sine Wave Oscillator 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±20ppb | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 254,97000 € | 1 274,85 € |
| Unit Price without VAT: | 254,97000 € |
|---|---|
| Unit Price with VAT: | 305,96400 € |

