10 MHz OCXO CMOS Oscillator 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS560-1005-024

DigiKey Part Number
4203-OS560-1005-024-ND
Manufacturer
Manufacturer Product Number
OS560-1005-024
Description
LOW PHASE NOISE -168DBC/HZ OCXO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Base Resonator
Type
Frequency
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1229,29000 €229,29 €
10220,52900 €2 205,29 €
Manufacturers Standard Package
Unit Price without VAT:229,29000 €
Unit Price with VAT:275,14800 €