10 MHz OCXO CMOS Oscillator 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS560-1005-022

DigiKey Part Number
4203-OS560-1005-022-ND
Manufacturer
Manufacturer Product Number
OS560-1005-022
Description
LOW PHASE NOISE -168DBC/HZ OCXO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Base Resonator
Type
Frequency
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±5ppb
Operating Temperature
0°C ~ 50°C
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1231,35000 €231,35 €
10223,09900 €2 230,99 €
Manufacturers Standard Package
Unit Price without VAT:231,35000 €
Unit Price with VAT:277,62000 €