RF Detector IC General Purpose 850MHz ~ 950MHz -10dBm ~ 17dBm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

808-0044-00

DigiKey Part Number
5592-808-0044-00-ND
Manufacturer
Manufacturer Product Number
808-0044-00
Description
Model DT44 Desktop Reader/Progra
Customer Reference
Detailed Description
RF Detector IC General Purpose 850MHz ~ 950MHz -10dBm ~ 17dBm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RFID Inc
Series
-
Packaging
Bulk
Part Status
Active
Frequency
850MHz ~ 950MHz
RF Type
General Purpose
Input Range
-10dBm ~ 17dBm
Accuracy
-
Voltage - Supply
-
Mounting Type
User Defined
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 14 days from RFID Inc
A separate 21,25 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1424,10000 €424,10 €
Unit Price without VAT:424,10000 €
Unit Price with VAT:508,92000 €