
QFM-TRX1-24G | |
|---|---|
DigiKey Part Number | QFM-TRX1-24G-ND |
Manufacturer | |
Manufacturer Product Number | QFM-TRX1-24G |
Description | RF TXRX MOD ISM > 1GHZ TRACE TH |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | FHSS | |
Frequency | 2.4GHz | |
Data Rate | 500kbps | |
Power - Output | 1dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | BCM43362 | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 15.6mA | |
Current - Transmitting | 21.6mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

