SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CON-SMA-EDGE

DigiKey Part Number
357-CON-SMA-EDGE-ND
Manufacturer
Manufacturer Product Number
CON-SMA-EDGE
Description
CIRCULAR COAXIAL SUB-MINITURE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,58400 €15,84 €
251,48440 €37,11 €
501,41320 €70,66 €
1001,34580 €134,58 €
2501,26148 €315,37 €
5001,20124 €600,62 €
1 0001,14391 €1 143,91 €
2 5001,07234 €2 680,85 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,24400 €