


FIREFLY-S2 | |
|---|---|
DigiKey Part Number | FIREFLY-S2-ND |
Manufacturer | |
Manufacturer Product Number | FIREFLY-S2 |
Description | CHANNEL REMOTE CONT SYST150M |
Customer Reference | |
Detailed Description | RF Transmit/Receive 433.92MHz FM Handheld, 2 Channel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Transmit/Receive | |
Modulation or Protocol | FM | |
Frequency | 433.92MHz | |
Applications | General Purpose | |
Interface | Handheld, 2 Channel | |
Sensitivity | - | |
Power - Output | 10mW | |
Data Rate (Max) | - | |
Features | 100m Range | |
Voltage - Supply | 12VDC or 24VDC | |
Base Product Number |

