


CLUB1000-S3 | |
|---|---|
DigiKey Part Number | CLUB1000-S3-ND |
Manufacturer | |
Manufacturer Product Number | CLUB1000-S3 |
Description | MODULE RF TRAP 1000M 3CH |
Customer Reference | |
Detailed Description | RF Switch FM Screw Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Switch | |
Modulation or Protocol | FM | |
Frequency | - | |
Applications | Remote Control | |
Interface | Screw Terminals | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67 | |
Voltage - Supply | - | |
Base Product Number |

