
ANT-M4G3-SMA | |
|---|---|
DigiKey Part Number | ANT-M4G3-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-M4G3-SMA |
Description | RF ANT WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, GSM, LTE, Wi-Fi Whip, Straight SMA Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 825MHz, 1.94GHz, 2.55GHz | |
Frequency Range | 690MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Wall Mount | |
Height (Max) | 10.630" (270.00mm) | |
Applications | 4G, GSM, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,31000 € | 48,31 € |
| 10 | 39,74900 € | 397,49 € |
| 25 | 37,61240 € | 940,31 € |
| 100 | 35,26300 € | 3 526,30 € |
| 250 | 34,14320 € | 8 535,80 € |
| Unit Price without VAT: | 48,31000 € |
|---|---|
| Unit Price with VAT: | 57,97200 € |


