RF ANTENNA GSM Flat Patch Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GFPCB2452-UFL

DigiKey Part Number
ANT-GFPCB2452-UFL-ND
Manufacturer
Manufacturer Product Number
ANT-GFPCB2452-UFL
Description
RF ANT 830MHZ/2.25GHZ FLAT CAB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM Flat Patch Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RF Solutions
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
830MHz, 2.25GHz
Frequency Range
700MHz ~ 960MHz, 1.8GHz ~ 2.7GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
2
Return Loss
-
Gain
4dBi
Power - Max
1 W
Features
Cable - 150mm
Termination
-
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.031" (0.80mm)
Applications
GSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,08000 €6,08 €
104,04300 €40,43 €
253,51120 €87,78 €
1002,90990 €290,99 €
2502,61468 €653,67 €
5002,56200 €1 281,00 €
Manufacturers Standard Package
Unit Price without VAT:6,08000 €
Unit Price with VAT:7,29600 €