
ANT-4GIBAR-SMA | |
|---|---|
DigiKey Part Number | 357-ANT-4GIBAR-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-4GIBAR-SMA |
Description | RF ANT I BAR 4G LTE GSM S3M MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE PCB Trace SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.7GHz | |
Frequency Range | 700MHz ~ 2.7GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | 4G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 9,31400 € | 93,14 € |
| 25 | 8,68960 € | 217,24 € |
| 100 | 8,00310 € | 800,31 € |
| 250 | 7,67588 € | 1 918,97 € |
| 500 | 7,47862 € | 3 739,31 € |
| 1 000 | 7,31629 € | 7 316,29 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,18400 € |

