MFG_RTCS0050B050Z00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTCS0050B050Z00

DigiKey Part Number
4506-RTCS0050B050Z00-ND
Manufacturer
Manufacturer Product Number
RTCS0050B050Z00
Description
Shunt 50A 0.05V 0.1%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 mOhms ±0.1% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1 mOhms
Tolerance
±0.1%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 170°C
Features
Current Sense
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
3.937" L x 0.827" W (100.00mm x 21.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Lead Style
M3 Threaded; M8 Threaded
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1109,62000 €109,62 €
1082,39000 €823,90 €
2575,04240 €1 876,06 €
5070,44800 €3 522,40 €
10066,54640 €6 654,64 €
Manufacturers Standard Package
Unit Price without VAT:109,62000 €
Unit Price with VAT:131,54400 €