
RTBS0050B050Z00 | |
|---|---|
DigiKey Part Number | 4506-RTBS0050B050Z00-ND |
Manufacturer | |
Manufacturer Product Number | RTBS0050B050Z00 |
Description | Shunt 50A 0.05V 0.1% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.1% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 mOhms | |
Tolerance | ±0.1% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 5.906" L x 1.181" W (150.00mm x 30.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M3 Threaded; M8 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,83000 € | 116,83 € |
| 10 | 87,99600 € | 879,96 € |
| 25 | 80,21720 € | 2 005,43 € |
| 50 | 75,35320 € | 3 767,66 € |
| 100 | 71,22320 € | 7 122,32 € |
| Unit Price without VAT: | 116,83000 € |
|---|---|
| Unit Price with VAT: | 140,19600 € |



