
PEWM5930FL800K9 | |
---|---|
DigiKey Part Number | 4506-PEWM5930FL800K9TR-ND - Tape & Reel (TR) 4506-PEWM5930FL800K9CT-ND - Cut Tape (CT) 4506-PEWM5930FL800K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM5930FL800K9 |
Description | 0.0008 OHMS 1% 7W 100PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 800 µOhms ±1% 9W Chip Resistor Nonstandard Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.054" (1.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,93000 € | 0,93 € |
10 | 0,58900 € | 5,89 € |
25 | 0,51320 € | 12,83 € |
50 | 0,46940 € | 23,47 € |
100 | 0,43460 € | 43,46 € |
250 | 0,39920 € | 99,80 € |
500 | 0,37872 € | 189,36 € |
1 000 | 0,36243 € | 362,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,34947 € | 698,94 € |
4 000 | 0,33914 € | 1 356,56 € |
6 000 | 0,33411 € | 2 004,66 € |
10 000 | 0,32864 € | 3 286,40 € |
14 000 | 0,32551 € | 4 557,14 € |
20 000 | 0,32255 € | 6 451,00 € |
24 000 | 0,32117 € | 7 708,08 € |
Unit Price without VAT: | 0,93000 € |
---|---|
Unit Price with VAT: | 1,11600 € |